1419267 | Phoenix Contact

Surface mount housing, size D7, PA, M20, angled, longitudinal bow locking, IP66, 1419267

Order No.: 62P3027
EAN: 4055626160184
MPN:
1419267
HC-STA-D07-SHOWS-1SGM20-PL-BK
Series: HC-STA
1419267 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5533 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
15.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.5533 €

Box mounting base, 1419267, Phoenix Contact

Box mounting base D7, with single locking latch, Material: PA, Cable outlets: 1, Lateral, M20, Height: 27.9 mm, Cable gland: with, Standard, Open floor.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size D7
Shell Material PA
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes