1419261 | Phoenix Contact
Grommet housing, size D7, PA, M20, straight, longitudinal bow locking, IP66, 1419261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6338 € *
Available in 5 Days: 70 pcs. - if ordered today
Coupling housing, 1419261, Phoenix Contact
Coupling housing D7, with single locking latch, Material: PA, Protective cover material: PA, Cable outlets: 1, Straight, M20, Height: 76 mm, Cable gland: with, Protective cover: yes, Standard, for socket inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D7 | |
| Shell Material | PA | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |