1419247 | Phoenix Contact
Grommet housing, size D7, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1419247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5247 € *
Available in 5 Days: 22 pcs. - if ordered today
Coupling housing, 1419247, Phoenix Contact
Coupling housing D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PA, Cable outlets: 1, Straight, 1x M25, Height: 60.5 mm, Cable gland: none, Protective cover: yes, Standard, for pin inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D7 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |