1419241 | Phoenix Contact
Surface mount housing, size D7, die-cast aluminum, PG11, angled, longitudinal bow locking, IP66/IP67, 1419241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.635 € *
Available in 5 Days: 86 pcs. - if ordered today
Box mounting base, 1419241, Phoenix Contact
Box mounting base D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg11, Height: 27.9 mm, Cable gland: none, Standard, Enclosed bottom.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | D7 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG11, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |