1419238 | Phoenix Contact

Grommet housing, size D7, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1419238

Order No.: 62P2999
EAN: 4055626159713
MPN:
1419238
HC-STA-D07-CHWS-1TTM20-EL-AL
Series: HC-STA
1419238 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5073 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5073 €

Coupling housing, 1419238, Phoenix Contact

Coupling housing D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M20, Height: 60.5 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D7
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes