1419237 | Phoenix Contact
Grommet housing, size D7, die-cast aluminum, M20, straight, longitudinal bow locking, IP66/IP67, 1419237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.067 € *
Available in 5 Days: 140 pcs. - if ordered today
Sleeve housing, 1419237, Phoenix Contact
Sleeve housing D7, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg11, Height: 52.8 mm, Cable gland: none, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D7 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |