1419229 | Phoenix Contact

Grommet housing, size D7, die-cast aluminum, M20, straight, longitudinal bow locking, IP66/IP67, 1419229

Order No.: 62P3021
EAN: 4055626159638
MPN:
1419229
HC-STA-D07-HHFS-1TTM20-EL-AL
Series: HC-STA
1419229 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Available in 5 Days: 186 pcs. - if ordered today
Total Price:
6.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3665 €

Sleeve housing, 1419229, Phoenix Contact

Sleeve housing D7, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M20, Height: 60.5 mm, Cable gland: none, Standard.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D7
Shell Material die-cast aluminum
Cable Outlet M20, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes