1419184 | Phoenix Contact

Mounting frame, zinc die casting, IP67, 1419184

Order No.: 62P5717
EAN: 4046356540377
MPN:
1419184
VS-V1-F-RJ45-MNNA-1-C-S-JJ-S
Series: VS-V1
1419184 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.9945 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.9945 €

Panel mounting frame, 1419184, Phoenix Contact

Panel mounting frame set, Type: RJ45, IP67, Version 1, Degree of protection: IP67, Number of positions: 8, 1 Gbps, Material: Zinc die-cast, Connection method: coupling.

Features

  • Round panel cutout
  • IP65/67
  • Bayonet locking
  • Including coupler module
Technical specifications
Filter Property Value
Version mounting frame
Shell Material zinc die casting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No