1418445 | Phoenix Contact
Cover cap, size B16, die-cast aluminum, screw locking, IP66/IP68/IP69, 1418445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7559 € *
Available in 5 Days: 45 pcs. - if ordered today
Protective cover, 1418445, Phoenix Contact
Protective cover B16, with screw locking, Material: die-cast aluminum, Protective cover material: Al, Height: 32 mm, for increased environmental and EMC requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |