1414983 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M20, angled, screw locking, IP66/IP68/IP69, 1414983

Order No.: 62P1228
EAN: 4055626035970
MPN:
1414983
HC-ADV-B24-HLWH-1STM25-EMC-AL
Series: HC-ADV
1414983 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4874 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
31.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.4874 €

Sleeve housing, 1414983, Phoenix Contact

Sleeve housing, B24, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 74 mm, with thread, 1x M25, Lateral cable outlet, without surface, Conductive seal.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M20, angled
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15