1414674 | Phoenix Contact
Cover cap, size D25, PA, longitudinal bow locking, IP66, 1414674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2927 € *
Available in 5 Days: 7 pcs. - if ordered today
Protective cover, 1414674, Phoenix Contact
Protective cover D25, for single locking latch, Protective cover material: PC, Height: 15.2 mm, seal: no.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | D25 | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |