1413432 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M40, straight, screw locking, IP66/IP68/IP69, 1413432

Order No.: 62P1225
EAN: 4055626030456
MPN:
1413432
HC-ADV-B24-HHWH-1TTM40-EMC-AL
Series: HC-ADV
1413432 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3882 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
41.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.3882 €

Sleeve housing, 1413432, Phoenix Contact

Sleeve housing, B24, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 93.7 mm, with thread, 1x M40 straight cable outlet, without surface, Conductive seal.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes