1413400 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M25, straight, screw locking, IP66/IP68/IP69, 1413400

Order No.: 62P1175
EAN: 4055626030340
MPN:
1413400
HC-ADV-B10-HHWH-1TTM25-EMC-AL
Series: HC-ADV
1413400 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8904 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
35.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.8904 €

Sleeve housing, 1413400, Phoenix Contact

Sleeve housing, B10, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 93.7 mm, with 1x M25 thread, Straight cable outlet, without surface, Conductive seal.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes