1413365 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, M25, angled, screw locking, IP66/IP68/IP69, 1413365

Order No.: 62P1160
EAN: 4055626029986
MPN:
1413365
HC-ADV-B06-HLWH-1STM25-EMC-AL
Series: HC-ADV
1413365 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2308 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
18.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.2308 €

Sleeve housing, 1413365, Phoenix Contact

Sleeve housing, B6, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 74 mm, with 1x M25 thread, Lateral cable outlet, without surface, Conductive seal.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes