1413363 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, M20, angled, screw locking, IP66/IP68/IP69, 1413363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Available in 5 Days: 149 pcs. - if ordered today
Sleeve housing, 1413363, Phoenix Contact
Sleeve housing, B6, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 74 mm, with 1x M20 thread, Lateral cable outlet, without surface, Conductive seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |