1412873 | Phoenix Contact
Surface mount housing, size B24, die-cast aluminum, 2 x M25, angled, cross bow locking, IP66/IP67, 1412873
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0907 € *
Available in 5 Days: 94 pcs. - if ordered today
Box mounting base, 1412873, Phoenix Contact
Box mounting base B24, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2,Lateral, 2x M25, Height: 68 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |