1412871 | Phoenix Contact

Surface mount housing, size B24, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP66/IP67/IP54, 1412871

Order No.: 62P2948
EAN: 4055626061207
MPN:
1412871
HC-STA-B24-SLFDC-2SSP21-ELC-AL
Series: HC-STA
1412871 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3945 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
55.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.3945 €

Box mounting base, 1412871, Phoenix Contact

Box mounting base B24, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x Pg21, Height: 68 mm, Cable gland: none, Protective cover: yes, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67/IP54
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes