1412870 | Phoenix Contact

Surface mount housing, size B24, die-cast aluminum, 2 x M32, angled, cross bow locking, IP66/IP67/IP54, 1412870

Order No.: 62P2947
EAN: 4055626061191
MPN:
1412870
HC-STA-B24-SLFDC-2SSM32-ELC-AL
Series: HC-STA
1412870 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2057 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
51.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.2057 €

Box mounting base, 1412870, Phoenix Contact

Box mounting base B24, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M32, Height: 68 mm, Cable gland: none, Protective cover: yes, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67/IP54
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes