1412852 | Phoenix Contact

Surface mount housing, size B16, die-cast aluminum, 2 x PG16, angled, cross bow locking, IP66/IP67/IP54, 1412852

Order No.: 62P2860
EAN: 4055626060736
MPN:
1412852
HC-STA-B16-SLFDC-2SSP16-ELC-AL
Series: HC-STA
1412852 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1236 € *
Available in 5 Days: 21 pcs. - if ordered today
Total Price:
48.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.1236 €

Box mounting base, 1412852, Phoenix Contact

Box mounting base B16, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x Pg16, Height: 68 mm, Cable gland: none, Protective cover: yes, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet 2 x PG16, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67/IP54
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes