1412832 | Phoenix Contact
Surface mount housing, size B10, die-cast aluminum, 2 x PG16, angled, cross bow locking, IP66/IP67/IP54, 1412832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.89 € *
Available in 5 Days: 35 pcs. - if ordered today
Box mounting base, 1412832, Phoenix Contact
Box mounting base B10, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x Pg16, height: 54 mm, Cable gland: none, Protective cover: yes, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x PG16, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66/IP67/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |