1412827 | Phoenix Contact

Surface mount housing, size B6, die-cast aluminum, 2 x PG16, angled, cross bow locking, IP66/IP67, 1412827

Order No.: 62P2697
EAN: 4055626060842
MPN:
1412827
HC-STA-B06-SLWSC-2SSP16-ELC-AL
Series: HC-STA
1412827 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.0451 € *
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
36.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.0451 €

Box mounting base, 1412827, Phoenix Contact

Box mounting base B6, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x Pg16, Height: 54.6 mm, Cable gland: none, protective cover: yes, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet 2 x PG16, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes