1412795 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M32, angled, cross bow locking, IP66/IP67, 1412795

Order No.: 62P2933
EAN: 4055626060606
MPN:
1412795
HC-STA-B24-HLWD-1STM32-EL-AL
Series: HC-STA
1412795 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6286 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
35.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6286 €

Sleeve housing, 1412795, Phoenix Contact

Sleeve housing B24, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M32, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes