1412790 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1412790

Order No.: 62P2928
EAN: 4055626060569
MPN:
1412790
HC-STA-B24-HLFS-1TTP16-EL-AL
Series: HC-STA
1412790 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4525 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
29.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.4525 €

Sleeve housing, 1412790, Phoenix Contact

Sleeve housing B24, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes