1412779 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M32, straight, cross bow locking, IP66/IP67, 1412779

Order No.: 62P2917
EAN: 4055626060453
MPN:
1412779
HC-STA-B24-HLFD-1TTM32-EL-AL
Series: HC-STA
1412779 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8468 € *
Available in 5 Days: 89 pcs. - if ordered today
Total Price:
25.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.8468 €

Sleeve housing, 1412779, Phoenix Contact

Sleeve housing B24, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes