1412763 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, PG29, straight, longitudinal bow locking, IP66/IP67, 1412763

Order No.: 62P2901
EAN: 4055626060309
MPN:
1412763
HC-STA-B24-HHFS-1TTP29-EL-AL
Series: HC-STA
1412763 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8107 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
5 pcs.
25.3470 €
10 pcs.
23.4073 €
25 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 1412763, Phoenix Contact

Sleeve housing B24, for single locking latch, Material: Die-cast aluminum, Salt water resistant, cable outlets: 1, Straight, 1x Pg29, Height: 76 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes