1412760 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, PG29, angled, longitudinal bow locking, IP66/IP67, 1412760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9249 € *
Available in 5 Days: 218 pcs. - if ordered today
Sleeve housing, 1412760, Phoenix Contact
Sleeve housing B24, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg29, Height: 76 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG29, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |