1412744 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, PG21, straight, cross bow locking, IP66/IP67, 1412744

Order No.: 62P2878
EAN: 4055626058962
MPN:
1412744
HC-STA-B24-CHWD-1TTP21-ELC-AL
Series: HC-STA
1412744 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1351 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
49.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.1351 €

Coupling housing, 1412744, Phoenix Contact

Coupling housing B24, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg21, Height: 77 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes