1412738 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M25, straight, cross bow locking, IP66/IP67, 1412738

Order No.: 62P2849
EAN: 4055626060118
MPN:
1412738
HC-STA-B16-HLWD-1TTM25-EL-AL
Series: HC-STA
1412738 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3192 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
35.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.3192 €

Sleeve housing, 1412738, Phoenix Contact

Sleeve housing B16, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes