1412731 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1412731

Order No.: 62P2842
EAN: 4055626060057
MPN:
1412731
HC-STA-B16-HLFS-1TTP16-EL-AL
Series: HC-STA
1412731 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5247 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5247 €

Sleeve housing, 1412731, Phoenix Contact

Sleeve housing B16, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15