1412725 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M25, angled, longitudinal bow locking, IP66/IP67, 1412725

Order No.: 62P2836
EAN: 4055626059990
MPN:
1412725
HC-STA-B16-HLFS-1STM25-EL-AL
Series: HC-STA
1412725 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.157 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.157 €

Sleeve housing, 1412725, Phoenix Contact

Sleeve housing B16, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M25, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes