1412722 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M32, straight, cross bow locking, IP66/IP67, 1412722

Order No.: 62P2832
EAN: 4055626059969
MPN:
1412722
HC-STA-B16-HLFD-1TTM32-EL-AL
Series: HC-STA
1412722 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.157 € *
Available in 5 Days: 61 pcs. - if ordered today
Total Price:
24.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.157 €

Sleeve housing, 1412722, Phoenix Contact

Sleeve housing B16, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes