1412701 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, PG21, straight, longitudinal bow locking, IP66/IP67, 1412701

Order No.: 62P2815
EAN: 4055626059815
MPN:
1412701
HC-STA-B16-HHFS-1TTP21-EL-AL
Series: HC-STA
1412701 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3541 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
37.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.3541 €

Sleeve housing, 1412701, Phoenix Contact

Sleeve housing B16, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg21, Height: 76 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15