1412679 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M32, angled, longitudinal bow locking, IP66/IP67, 1412679

Order No.: 62P2809
EAN: 4055626059754
MPN:
1412679
HC-STA-B16-HHFS-1STM32-EL-AL
Series: HC-STA
1412679 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9634 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.9634 €

Sleeve housing, 1412679, Phoenix Contact

Sleeve housing B16, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M32, Height: 76 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15