1412646 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M32, straight, longitudinal bow locking, IP66/IP67, 1412646

Order No.: 62P2796
EAN: 4055626058917
MPN:
1412646
HC-STA-B16-CHWS-1TTM32-ELC-AL
Series: HC-STA
1412646 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3636 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
43.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.3636 €

Coupling housing, 1412646, Phoenix Contact

Coupling housing B16, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 79 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes