1412645 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1412645

Order No.: 62P2795
EAN: 4055626058900
MPN:
1412645
HC-STA-B16-CHWS-1TTM25-ELC-AL
Series: HC-STA
1412645 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.9114 € *
Available in 5 Days: 73 pcs. - if ordered today
Total Price:
42.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.9114 €

Coupling housing, 1412645, Phoenix Contact

Coupling housing B16, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 79 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes