1412643 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, PG21, straight, cross bow locking, IP66/IP67, 1412643

Order No.: 62P2793
EAN: 4055626058887
MPN:
1412643
HC-STA-B16-CHWD-1TTP21-ELC-AL
Series: HC-STA
1412643 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5885 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
46.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.5885 €

Coupling housing, 1412643, Phoenix Contact

Coupling housing B16, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg21, Height: 79 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes