1412641 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M25, straight, cross bow locking, IP66/IP67, 1412641

Order No.: 62P2791
EAN: 4055626058863
MPN:
1412641
HC-STA-B16-CHWD-1TTM25-ELC-AL
Series: HC-STA
1412641 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7099 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
40.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.7099 €

Coupling housing, 1412641, Phoenix Contact

Coupling housing B16, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 79 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes