1412634 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M25, angled, cross bow locking, IP66/IP67, 1412634

Order No.: 62P2762
EAN: 4055626059600
MPN:
1412634
HC-STA-B10-HLWD-1STM25-EL-AL
Series: HC-STA
1412634 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5366 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
27.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5366 €

Sleeve housing, 1412634, Phoenix Contact

Sleeve housing B10, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M25, Height: 57 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes