1412632 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, PG21, straight, longitudinal bow locking, IP66/IP67, 1412632

Order No.: 62P2759
EAN: 4055626059587
MPN:
1412632
HC-STA-B10-HLFS-1TTP21-EL-AL
Series: HC-STA
1412632 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9531 € *
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
27.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9531 €

Sleeve housing, 1412632, Phoenix Contact

Sleeve housing B10, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg21, Height: 57 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes