1412629 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M20, straight, longitudinal bow locking, IP66/IP67, 1412629

Order No.: 62P2756
EAN: 4055626059556
MPN:
1412629
HC-STA-B10-HLFS-1TTM20-EL-AL
Series: HC-STA
1412629 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.205 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.205 €

Sleeve housing, 1412629, Phoenix Contact

Sleeve housing B10, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M20, Height: 57 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M20, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes