1412621 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M25, straight, cross bow locking, IP66/IP67, 1412621

Order No.: 62P2748
EAN: 4055626059488
MPN:
1412621
HC-STA-B10-HLFD-1TTM25-EL-AL
Series: HC-STA
1412621 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8008 € *
Available in 5 Days: 87 pcs. - if ordered today
Total Price:
21.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.8008 €

Sleeve housing, 1412621, Phoenix Contact

Sleeve housing B10, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 57 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes