1412603 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, PG29, angled, longitudinal bow locking, IP66/IP67, 1412603

Order No.: 62P2728
EAN: 4055626059303
MPN:
1412603
HC-STA-B10-HHFS-1STP29-EL-AL
Series: HC-STA
1412603 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9983 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
34.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.9983 €

Sleeve housing, 1412603, Phoenix Contact

Sleeve housing B10, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg29, Height: 72 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes