1412581 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, PG16, straight, cross bow locking, IP66/IP67, 1412581

Order No.: 62P2706
EAN: 4055626030562
MPN:
1412581
HC-STA-B10-CHWD-1TTP16-ELC-AL
Series: HC-STA
1412581 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9249 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
38.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.9249 €

Coupling housing, 1412581, Phoenix Contact

Coupling housings B10, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 73 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes