1412577 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, PG16, straight, longitudinal bow locking, IP66/IP67, 1412577

Order No.: 62P2687
EAN: 4055626059174
MPN:
1412577
HC-STA-B06-HLFS-1TTP16-EL-AL
Series: HC-STA
1412577 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.969 € *
Available in 5 Days: 98 pcs. - if ordered today
Total Price:
17.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.969 €

Sleeve housing, 1412577, Phoenix Contact

Sleeve housing B6, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg16, Height: 52 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes