1412566 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1412566

Order No.: 62P2675
EAN: 4055626059068
MPN:
1412566
HC-STA-B06-HHFS-1TTM25-EL-AL
Series: HC-STA
1412566 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.825 € *
Available in 5 Days: 396 pcs. - if ordered today
Total Price:
20.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.825 €

Sleeve housing, 1412566, Phoenix Contact

Sleeve housing B6, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 72 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes