1412557 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, M32, straight, longitudinal bow locking, IP66/IP67, 1412557

Order No.: 62P2666
EAN: 4055626030494
MPN:
1412557
HC-STA-B06-CHWS-1TTM32-ELC-AL
Series: HC-STA
1412557 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6552 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
28.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.6552 €

Coupling housing, 1412557, Phoenix Contact

Coupling housing B6, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 73 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes