1411886 | Phoenix Contact

Surface mount housing, size B16, die-cast aluminum, 2 x M40, angled, screw locking, IP66/IP68/IP69, 1411886

Order No.: 62P2454
EAN: 4046356944540
MPN:
1411886
HC-HPR-B16-SHFH-2SSM40-EMR-BK
Series: HC-HPR
1411886 Phoenix Contact Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
255.5168 € *
Available in 5 Days: 221 pcs. - if ordered today
Total Price:
255.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
255.5168 €

Box mounting base, 1411886, Phoenix Contact

Box mounting base B16, for screw locking, Material: die-cast aluminum, Cable outlets: 2, Lateral, 2x M40, Height: 111 mm, Cable gland: none, Protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet 2 x M40, angled
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes