1411885 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M40, straight, screw locking, IP66/IP68/IP69, 1411885
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.661 € *
Available in 5 Days: 4 pcs. - if ordered today
Sleeve housing, 1411885, Phoenix Contact
Sleeve housing B16, with screw locking, Material: die-cast aluminum, Cable outlets: 1, Straight, 1x M40, Height: 110.5 mm, Cable gland: none, Protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |