1411883 | Phoenix Contact
Surface mount housing, size B10, die-cast aluminum, 2 x M25, angled, screw locking, IP66/IP68/IP69, 1411883
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.0627 € *
Standard delivery time from the manufacturer is: 26 Weeks
Box mounting base, 1411883, Phoenix Contact
Box mounting base B10, for screw locking, HPR series, with 2 x M25 gland, for increased environmental and EMC requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |