1411879 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, M20, straight, screw locking, IP66/IP68/IP69, 1411879
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4623 € *
Available in 5 Days: 32 pcs. - if ordered today
Sleeve housing, 1411879, Phoenix Contact
Sleeve housing B6, HPR series, with screw locking, with M20 thread, Straight outlet, for increased environmental and EMC requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |